
IHLP2020CZER3R3M01 | |
|---|---|
DigiKey Part Number | 541-1269-2-ND - Tape & Reel (TR) 541-1269-1-ND - Cut Tape (CT) 541-1269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP2020CZER3R3M01 |
Description | FIXED IND 3.3UH 5A 54.7 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 5 A 54.7mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP2020CZER3R3M01 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 54.7mOhm Max |
Series | Frequency - Self Resonant 31MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.216" L x 0.204" W (5.49mm x 5.18mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 8.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,92000 | € 0,92 |
| 10 | € 0,75400 | € 7,54 |
| 100 | € 0,61970 | € 61,97 |
| 1 000 | € 0,50968 | € 509,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,50982 | € 1 019,64 |
| 4 000 | € 0,48082 | € 1 923,28 |
| 6 000 | € 0,46465 | € 2 787,90 |
| 10 000 | € 0,45257 | € 4 525,70 |
| Unit Price without VAT: | € 0,92000 |
|---|---|
| Unit Price with VAT: | € 1,11320 |