Direct
Similar

IHLP1616BZER2R2M01 | |
|---|---|
DigiKey Part Number | 541-1048-2-ND - Tape & Reel (TR) 541-1048-1-ND - Cut Tape (CT) 541-1048-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1616BZER2R2M01 |
Description | FIXED IND 2.2UH 2.85A 90 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Molded Inductor 2.85 A 90mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IHLP1616BZER2R2M01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 90mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 39MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,89000 | € 0,89 |
| 10 | € 0,72700 | € 7,27 |
| 100 | € 0,59770 | € 59,77 |
| 1 000 | € 0,49164 | € 491,64 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,42884 | € 1 715,36 |
| 8 000 | € 0,40448 | € 3 235,84 |
| 12 000 | € 0,39803 | € 4 776,36 |
| Unit Price without VAT: | € 0,89000 |
|---|---|
| Unit Price with VAT: | € 1,07690 |


