
IHLP1212BZEZ3R3M1Z | |
|---|---|
DigiKey Part Number | 541-IHLP1212BZEZ3R3M1ZTR-ND - Tape & Reel (TR) 541-IHLP1212BZEZ3R3M1ZCT-ND - Cut Tape (CT) 541-IHLP1212BZEZ3R3M1ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212BZEZ3R3M1Z |
Description | FIXED IND 3.3UH 4.5A 54.9 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Molded Inductor 4.5 A 54.9mOhm Max 1212 (3030 Metric) |
Datasheet | Datasheet |
Category | DC Resistance (DCR) 54.9mOhm Max |
Mfr | Frequency - Self Resonant 30MHz |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Active | Mounting Type Surface Mount |
Type Molded | Package / Case 1212 (3030 Metric) |
Inductance | Supplier Device Package 1212 |
Tolerance ±20% | Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
Current - Saturation (Isat) 3.7A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,91000 | € 0,91 |
| 10 | € 0,74500 | € 7,45 |
| 100 | € 0,61320 | € 61,32 |
| 1 000 | € 0,50439 | € 504,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,45079 | € 1 352,37 |
| 6 000 | € 0,42517 | € 2 551,02 |
| 9 000 | € 0,41088 | € 3 697,92 |
| 15 000 | € 0,41008 | € 6 151,20 |
| Unit Price without VAT: | € 0,91000 |
|---|---|
| Unit Price with VAT: | € 1,10110 |