
IHLP1212ABEVR10M01 | |
|---|---|
DigiKey Part Number | 541-IHLP1212ABEVR10M01TR-ND - Tape & Reel (TR) 541-IHLP1212ABEVR10M01CT-ND - Cut Tape (CT) 541-IHLP1212ABEVR10M01DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLP1212ABEVR10M01 |
Description | FIXED IND 100NH 10.48A 9.61 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 100 nH Shielded Molded Inductor 10.48 A 9.61mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Molded | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 18.92A | |
Shielding | Shielded | |
DC Resistance (DCR) | 9.61mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 419MHz | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.140" L x 0.130" W (3.56mm x 3.30mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,71000 | € 0,71 |
| 10 | € 0,58200 | € 5,82 |
| 100 | € 0,47860 | € 47,86 |
| 1 000 | € 0,39360 | € 393,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,34329 | € 1 373,16 |
| 8 000 | € 0,32378 | € 2 590,24 |
| 12 000 | € 0,31290 | € 3 754,80 |
| 20 000 | € 0,31089 | € 6 217,80 |
| Unit Price without VAT: | € 0,71000 |
|---|---|
| Unit Price with VAT: | € 0,85910 |