
IHLE4040DDEWR47M5A | |
|---|---|
DigiKey Part Number | 541-IHLE4040DDEWR47M5ATR-ND - Tape & Reel (TR) 541-IHLE4040DDEWR47M5ACT-ND - Cut Tape (CT) 541-IHLE4040DDEWR47M5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | IHLE4040DDEWR47M5A |
Description | FIXED IND 470NH 30A 1.66 MOHM |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Inductor 30 A 1.66mOhm Max Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | - | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 28.5A | |
Shielding | Shielded | |
DC Resistance (DCR) | 1.66mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 72.1MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -55°C ~ 155°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.430" L x 0.426" W (10.92mm x 10.82mm) | |
Height - Seated (Max) | 0.174" (4.42mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,21000 | € 1,21 |
| 10 | € 1,00100 | € 10,01 |
| 25 | € 0,92600 | € 23,15 |
| 50 | € 0,87300 | € 43,65 |
| 100 | € 0,82310 | € 82,31 |
| 250 | € 0,76152 | € 190,38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,79844 | € 399,22 |
| 1 000 | € 0,75296 | € 752,96 |
| 1 500 | € 0,72757 | € 1 091,36 |
| 2 500 | € 0,69685 | € 1 742,12 |
| 3 500 | € 0,67734 | € 2 370,69 |
| 5 000 | € 0,65728 | € 3 286,40 |
| Unit Price without VAT: | € 1,21000 |
|---|---|
| Unit Price with VAT: | € 1,46410 |