Image for IHB6BV471K is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IHB6BV471K

DigiKey Part Number
IHB6BV471K-ND
Manufacturer
Manufacturer Product Number
IHB6BV471K
Description
FIXED IND 470UH 7.9A 61 MOHM TH
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
470 µH Unshielded Wirewound Inductor 7.9 A 61mOhm Max Radial, Vertical Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bag
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
61mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-55°C ~ 130°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial, Vertical Cylinder
Supplier Device Package
-
Size / Dimension
2.000" Dia (50.80mm)
Height - Seated (Max)
1.500" (38.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bag
QuantityUnit PriceExt Price
16€ 25,78000€ 412,48
Manufacturers Standard Package
Unit Price without VAT:€ 25,78000
Unit Price with VAT:€ 31,19380