Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IDC5020ER470M | |
|---|---|
DigiKey Part Number | IDC5020ER470M-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IDC5020ER470M |
Description | FIXED IND 47UH 1.8A 140 MOHM SMD |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 µH Unshielded Drum Core, Wirewound Inductor 1.8 A 140mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | IDC5020ER470M Models |
Category | Current - Saturation (Isat) 1.6A |
Mfr | Shielding Unshielded |
Series | DC Resistance (DCR) 140mOhm Max |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.510" L x 0.370" W (12.95mm x 9.40mm) |
Tolerance ±20% | Height - Seated (Max) 0.205" (5.21mm) |
Current Rating (Amps) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P0751.473NLT | Pulse Electronics | 1 752 | 553-1065-1-ND | € 0,93000 | Direct |
| ASPI-0804T-470M-T | Abracon LLC | 0 | 535-ASPI-0804T-470M-TCT-ND | € 1,44000 | Similar |
| B82476A1473M000 | TDK | 3 | 495-2691-1-ND | € 1,00000 | Similar |
| DRA124-470-R | Eaton - Electronics Division | 24 | 283-3559-1-ND | € 1,96000 | Similar |
| P0751.473NL | Pulse Electronics | 3 035 | 553-2837-ND | € 0,60505 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 0,49152 | € 245,76 |
| Unit Price without VAT: | € 0,49152 |
|---|---|
| Unit Price with VAT: | € 0,59474 |







