Similar
Similar

CSC08A03270RGPA | |
|---|---|
DigiKey Part Number | CSC08A03270RGPA-ND |
Manufacturer | |
Manufacturer Product Number | CSC08A03270RGPA |
Description | RES ARRAY 4 RES 270 OHM 8SIP |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 270 Ohm ±2% 300mW Power Per Element Isolated 4 Resistor Network/Array ±100ppm/°C 8-SIP |
Datasheet | Datasheet |
Category | Number of Pins 8 |
Manufacturer Vishay Dale | Power Per Element 300mW |
Series | Temperature Coefficient ±100ppm/°C |
Packaging Bulk | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Circuit Type Isolated | Package / Case 8-SIP |
Resistance (Ohms) 270 | Supplier Device Package 8-SIP |
Tolerance ±2% | Size / Dimension 0.790" L x 0.098" W (20.07mm x 2.49mm) |
Number of Resistors 4 | Height - Seated (Max) 0.195" (4.95mm) |
Resistor-Ratio-Drift ±50ppm/°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 4308R-102-271 | Bourns Inc. | 0 | 4308R-2-271-ND | € 1,42531 | Similar |
| 4608M-102-271LF | Bourns Inc. | 0 | 4608M-102-271LF-ND | € 0,13010 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 1,96515 | € 3 930,30 |
| Unit Price without VAT: | € 1,96515 |
|---|---|
| Unit Price with VAT: | € 2,37783 |

