
CRCW25124R70FKEGHP | |
|---|---|
DigiKey Part Number | 541-4.70RTR-ND - Tape & Reel (TR) 541-4.70RCT-ND - Cut Tape (CT) 541-4.70RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW25124R70FKEGHP |
Description | RES SMD 4.7 OHM 1% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124R70FKEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,84000 | € 0,84 |
| 10 | € 0,52400 | € 5,24 |
| 25 | € 0,45240 | € 11,31 |
| 50 | € 0,41160 | € 20,58 |
| 100 | € 0,37910 | € 37,91 |
| 250 | € 0,34616 | € 86,54 |
| 500 | € 0,32708 | € 163,54 |
| 1 000 | € 0,31188 | € 311,88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,28848 | € 576,96 |
| 4 000 | € 0,27921 | € 1 116,84 |
| 6 000 | € 0,27470 | € 1 648,20 |
| 10 000 | € 0,26980 | € 2 698,00 |
| 14 000 | € 0,26699 | € 3 737,86 |
| 20 000 | € 0,26433 | € 5 286,60 |
| Unit Price without VAT: | € 0,84000 |
|---|---|
| Unit Price with VAT: | € 1,01640 |