Direct
Direct
Similar

CRCW25124K70JNEH | |
|---|---|
DigiKey Part Number | CRCW25124K70JNEH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW25124K70JNEH |
Description | RES SMD 4.7K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW25124K70JNEH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-1TYJ472U | Panasonic Industry | 12 610 | PT4.7KXCT-ND | € 0,47000 | Direct |
| RMCF2512JT4K70 | Stackpole Electronics Inc | 35 660 | RMCF2512JT4K70CT-ND | € 0,19000 | Direct |
| CR2512-JW-472ELF | Bourns Inc. | 2 219 | 118-CR2512-JW-472ELFCT-ND | € 0,14000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,04282 | € 171,28 |
| Unit Price without VAT: | € 0,04282 |
|---|---|
| Unit Price with VAT: | € 0,05181 |


