Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Direct
Direct
Similar

CRCW2512300RJNTH | |
|---|---|
DigiKey Part Number | CRCW2512300RJNTH-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW2512300RJNTH |
Description | RES SMD 300 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 300 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW2512300RJNTH Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW2512300RFKTG | Vishay Dale | 0 | CRCW2512300RFKTG-ND | € 0,11767 | Parametric Equivalent |
| CRCW2512300RJNEH | Vishay Dale | 0 | CRCW2512300RJNEH-ND | € 0,04282 | Parametric Equivalent |
| CRCW2512300RJNTG | Vishay Dale | 0 | CRCW2512300RJNTG-ND | € 0,11262 | Parametric Equivalent |
| ERJ-1TYJ301U | Panasonic Industry | 61 843 | PT300XCT-ND | € 0,47000 | Direct |
| RMCF2512JT300R | Stackpole Electronics Inc | 19 759 | RMCF2512JT300RCT-ND | € 0,19000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,10739 | € 429,56 |
| Unit Price without VAT: | € 0,10739 |
|---|---|
| Unit Price with VAT: | € 0,12994 |



