300 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512300RFKEG

DigiKey Part Number
541-CRCW2512300RFKEGTR-ND - Tape & Reel (TR)
541-CRCW2512300RFKEGCT-ND - Cut Tape (CT)
541-CRCW2512300RFKEGDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512300RFKEG
Description
RES SMD 300 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
300 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512300RFKEG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 572
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,24000€ 0,24
10€ 0,12600€ 1,26
25€ 0,10120€ 2,53
50€ 0,08740€ 4,37
100€ 0,07630€ 7,63
250€ 0,06520€ 16,30
500€ 0,05878€ 29,39
1 000€ 0,05369€ 53,69
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€ 0,04778€ 95,56
4 000€ 0,04469€ 178,76
6 000€ 0,04318€ 259,08
10 000€ 0,04155€ 415,50
14 000€ 0,04062€ 568,68
20 000€ 0,03974€ 794,80
Manufacturers Standard Package
Unit Price without VAT:€ 0,24000
Unit Price with VAT:€ 0,29040