220 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW2512220RFKEHHP

DigiKey Part Number
541-CRCW2512220RFKEHHPTR-ND - Tape & Reel (TR)
541-CRCW2512220RFKEHHPCT-ND - Cut Tape (CT)
541-CRCW2512220RFKEHHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW2512220RFKEHHP
Description
CRCW2512-HP 100 220R 1% E82 E3
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
220 Ohms ±1% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW2512220RFKEHHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.248" L x 0.124" W (6.30mm x 3.15mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRGP2512F220RTE Connectivity Passive Product8 295A130713CT-ND€ 0,46000Similar
In-Stock: 285
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,64000€ 0,64
10€ 0,38600€ 3,86
25€ 0,32920€ 8,23
50€ 0,29600€ 14,80
100€ 0,26990€ 26,99
250€ 0,24344€ 60,86
500€ 0,22814€ 114,07
1 000€ 0,21597€ 215,97
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,19108€ 764,32
8 000€ 0,18517€ 1 481,36
12 000€ 0,18229€ 2 187,48
20 000€ 0,17916€ 3 583,20
28 000€ 0,17737€ 4 966,36
40 000€ 0,17568€ 7 027,20
Manufacturers Standard Package
Unit Price without VAT:€ 0,64000
Unit Price with VAT:€ 0,77440