
CRCW251210K0JNEGHP | |
|---|---|
DigiKey Part Number | 541-10KRATR-ND - Tape & Reel (TR) 541-10KRACT-ND - Cut Tape (CT) 541-10KRADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251210K0JNEGHP |
Description | RES SMD 10K OHM 5% 1.5W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1.5W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210K0JNEGHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRM2512-JW-103ELF | Bourns Inc. | 6 419 | CRM2512-JW-103ELFCT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,63000 | € 0,63 |
| 10 | € 0,37600 | € 3,76 |
| 25 | € 0,31920 | € 7,98 |
| 50 | € 0,28700 | € 14,35 |
| 100 | € 0,26150 | € 26,15 |
| 250 | € 0,23560 | € 58,90 |
| 500 | € 0,22060 | € 110,30 |
| 1 000 | € 0,20868 | € 208,68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,19168 | € 383,36 |
| 4 000 | € 0,18442 | € 737,68 |
| 6 000 | € 0,18087 | € 1 085,22 |
| 10 000 | € 0,17703 | € 1 770,30 |
| 14 000 | € 0,17483 | € 2 447,62 |
| 20 000 | € 0,17275 | € 3 455,00 |
| Unit Price without VAT: | € 0,63000 |
|---|---|
| Unit Price with VAT: | € 0,76230 |