
CRCW251210K0JNEG | |
|---|---|
DigiKey Part Number | 541-10KXTR-ND - Tape & Reel (TR) 541-10KXCT-ND - Cut Tape (CT) 541-10KXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW251210K0JNEG |
Description | RES SMD 10K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW251210K0JNEG Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.248" L x 0.124" W (6.30mm x 3.15mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 352010KJT | TE Connectivity Passive Product | 115 773 | A102497CT-ND | € 0,28000 | Direct |
| CR2512-JW-103ELF | Bourns Inc. | 36 186 | CR2512-JW-103ELFCT-ND | € 0,14000 | Direct |
| RPC2512JT10K0 | Stackpole Electronics Inc | 1 670 | RPC2512JT10K0CT-ND | € 0,40000 | Direct |
| CRM2512-JW-103ELF | Bourns Inc. | 6 419 | CRM2512-JW-103ELFCT-ND | € 0,37000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,12200 | € 1,22 |
| 25 | € 0,09800 | € 2,45 |
| 50 | € 0,08440 | € 4,22 |
| 100 | € 0,07360 | € 7,36 |
| 250 | € 0,06272 | € 15,68 |
| 500 | € 0,05650 | € 28,25 |
| 1 000 | € 0,05154 | € 51,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,04581 | € 91,62 |
| 4 000 | € 0,04280 | € 171,20 |
| 6 000 | € 0,04134 | € 248,04 |
| 10 000 | € 0,03975 | € 397,50 |
| 14 000 | € 0,03884 | € 543,76 |
| 20 000 | € 0,03798 | € 759,60 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |