
CRCW20107R50JNEF | |
|---|---|
DigiKey Part Number | 541-7.5WTR-ND - Tape & Reel (TR) 541-7.5WCT-ND - Cut Tape (CT) 541-7.5WDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20107R50JNEF |
Description | RES SMD 7.5 OHM 5% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.5 Ohms ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20107R50JNEF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,10700 | € 1,07 |
| 25 | € 0,08520 | € 2,13 |
| 50 | € 0,07300 | € 3,65 |
| 100 | € 0,06330 | € 6,33 |
| 250 | € 0,05348 | € 13,37 |
| 500 | € 0,04786 | € 23,93 |
| 1 000 | € 0,04343 | € 43,43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,03569 | € 142,76 |
| 8 000 | € 0,03355 | € 268,40 |
| 12 000 | € 0,03250 | € 390,00 |
| 20 000 | € 0,03137 | € 627,40 |
| 28 000 | € 0,03072 | € 860,16 |
| 40 000 | € 0,03011 | € 1 204,40 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |