
CRCW20104K70JNEFHP | |
|---|---|
DigiKey Part Number | 541-4.7KPATR-ND - Tape & Reel (TR) 541-4.7KPACT-ND - Cut Tape (CT) 541-4.7KPADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW20104K70JNEFHP |
Description | RES SMD 4.7K OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW20104K70JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,48000 | € 0,48 |
| 10 | € 0,27400 | € 2,74 |
| 25 | € 0,22880 | € 5,72 |
| 50 | € 0,20340 | € 10,17 |
| 100 | € 0,18320 | € 18,32 |
| 250 | € 0,16276 | € 40,69 |
| 500 | € 0,15092 | € 75,46 |
| 1 000 | € 0,14153 | € 141,53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12328 | € 493,12 |
| 8 000 | € 0,11872 | € 949,76 |
| 12 000 | € 0,11650 | € 1 398,00 |
| 20 000 | € 0,11409 | € 2 281,80 |
| 28 000 | € 0,11271 | € 3 155,88 |
| 40 000 | € 0,11140 | € 4 456,00 |
| Unit Price without VAT: | € 0,48000 |
|---|---|
| Unit Price with VAT: | € 0,58080 |