
CRCW201047R0JNEFHP | |
|---|---|
DigiKey Part Number | 541-47PATR-ND - Tape & Reel (TR) 541-47PACT-ND - Cut Tape (CT) 541-47PADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201047R0JNEFHP |
Description | RES SMD 47 OHM 5% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201047R0JNEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,27200 | € 2,72 |
| 25 | € 0,22800 | € 5,70 |
| 50 | € 0,20260 | € 10,13 |
| 100 | € 0,18250 | € 18,25 |
| 250 | € 0,16204 | € 40,51 |
| 500 | € 0,15028 | € 75,14 |
| 1 000 | € 0,14090 | € 140,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12270 | € 490,80 |
| 8 000 | € 0,11816 | € 945,28 |
| 12 000 | € 0,11594 | € 1 391,28 |
| 20 000 | € 0,11354 | € 2 270,80 |
| 28 000 | € 0,11216 | € 3 140,48 |
| 40 000 | € 0,11086 | € 4 434,40 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |