
CRCW201047R0FKEFHP | |
|---|---|
DigiKey Part Number | 541-47.0PTR-ND - Tape & Reel (TR) 541-47.0PCT-ND - Cut Tape (CT) 541-47.0PDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW201047R0FKEFHP |
Description | RES SMD 47 OHM 1% 1W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 47 Ohms ±1% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW201047R0FKEFHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RMCP2010FT47R0 | Stackpole Electronics Inc | 18 232 | RMCP2010FT47R0CT-ND | € 0,32000 | Upgrade |
| CMP2010AFX-47R0ELF | Bourns Inc. | 3 930 | 118-CMP2010AFX-47R0ELFCT-ND | € 0,39000 | Similar |
| CRS2010-FX-47R0ELF | Bourns Inc. | 7 018 | CRS2010-FX-47R0ELFCT-ND | € 0,48000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,47000 | € 0,47 |
| 10 | € 0,26900 | € 2,69 |
| 25 | € 0,22560 | € 5,64 |
| 50 | € 0,20060 | € 10,03 |
| 100 | € 0,18060 | € 18,06 |
| 250 | € 0,16032 | € 40,08 |
| 500 | € 0,14862 | € 74,31 |
| 1 000 | € 0,13931 | € 139,31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,12439 | € 497,56 |
| 8 000 | € 0,11979 | € 958,32 |
| 12 000 | € 0,11755 | € 1 410,60 |
| 20 000 | € 0,11512 | € 2 302,40 |
| 28 000 | € 0,11373 | € 3 184,44 |
| 40 000 | € 0,11241 | € 4 496,40 |
| Unit Price without VAT: | € 0,47000 |
|---|---|
| Unit Price with VAT: | € 0,56870 |