10 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW201010K0JNEFHP

DigiKey Part Number
541-10KPATR-ND - Tape & Reel (TR)
541-10KPACT-ND - Cut Tape (CT)
541-10KPADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW201010K0JNEFHP
Description
RES SMD 10K OHM 5% 1W 2010
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
10 kOhms ±5% 1W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW201010K0JNEFHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2010 (5025 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.197" L x 0.098" W (5.00mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 13 434
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,42000€ 0,42
10€ 0,24200€ 2,42
25€ 0,20200€ 5,05
50€ 0,17860€ 8,93
100€ 0,16020€ 16,02
250€ 0,14156€ 35,39
500€ 0,13074€ 65,37
1 000€ 0,12217€ 122,17
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€ 0,10578€ 423,12
8 000€ 0,10162€ 812,96
12 000€ 0,09959€ 1 195,08
20 000€ 0,09739€ 1 947,80
28 000€ 0,09613€ 2 691,64
40 000€ 0,09494€ 3 797,60
Manufacturers Standard Package
Unit Price without VAT:€ 0,42000
Unit Price with VAT:€ 0,50820