Parametric Equivalent
Direct

CRCW12101K21FKTB | |
|---|---|
DigiKey Part Number | CRCW12101K21FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12101K21FKTB |
Description | RES SMD 1.21K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.21 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12101K21FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12101K21FKTA | Vishay Dale | 0 | CRCW12101K21FKTA-ND | € 0,05994 | Parametric Equivalent |
| ERJ-14NF1211U | Panasonic Industry | 2 365 | P1.21KAACT-ND | € 0,26000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,05901 | € 590,10 |
| Unit Price without VAT: | € 0,05901 |
|---|---|
| Unit Price with VAT: | € 0,07140 |

