
CRCW1210100RJNEAHP | |
|---|---|
DigiKey Part Number | 541-100NTR-ND - Tape & Reel (TR) 541-100NCT-ND - Cut Tape (CT) 541-100NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1210100RJNEAHP |
Description | RES SMD 100 OHM 5% 3/4W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 0.75W, 3/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1210100RJNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,25000 | € 2,50 |
| 25 | € 0,20880 | € 5,22 |
| 50 | € 0,18480 | € 9,24 |
| 100 | € 0,16590 | € 16,59 |
| 250 | € 0,14676 | € 36,69 |
| 500 | € 0,13570 | € 67,85 |
| 1 000 | € 0,12692 | € 126,92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,10857 | € 542,85 |
| 10 000 | € 0,10462 | € 1 046,20 |
| 15 000 | € 0,10269 | € 1 540,35 |
| 25 000 | € 0,10060 | € 2 515,00 |
| 35 000 | € 0,09940 | € 3 479,00 |
| 50 000 | € 0,09826 | € 4 913,00 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |