
CRCW12065K10FKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12065K10FKEAHPTR-ND - Tape & Reel (TR) 541-CRCW12065K10FKEAHPCT-ND - Cut Tape (CT) 541-CRCW12065K10FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12065K10FKEAHP |
Description | RES SMD 5.1K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12065K10FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,22000 | € 0,22 |
| 10 | € 0,11700 | € 1,17 |
| 25 | € 0,09440 | € 2,36 |
| 50 | € 0,08100 | € 4,05 |
| 100 | € 0,07050 | € 7,05 |
| 250 | € 0,06000 | € 15,00 |
| 500 | € 0,05392 | € 26,96 |
| 1 000 | € 0,04911 | € 49,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03985 | € 199,25 |
| 10 000 | € 0,03769 | € 376,90 |
| 15 000 | € 0,03664 | € 549,60 |
| 25 000 | € 0,03550 | € 887,50 |
| 35 000 | € 0,03484 | € 1 219,40 |
| 50 000 | € 0,03423 | € 1 711,50 |
| Unit Price without VAT: | € 0,22000 |
|---|---|
| Unit Price with VAT: | € 0,26620 |