Similar
Similar
Direct
Direct
Direct
Similar

CRCW1206560RJNEC | |
|---|---|
DigiKey Part Number | CRCW1206560RJNEC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW1206560RJNEC |
Description | RES SMD 560 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206560RJNEC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206560RJNEAC | Vishay Dale | 10 323 | 541-CRCW1206560RJNEACCT-ND | € 0,09000 | Similar |
| CRCW1206560RJNEBC | Vishay Dale | 0 | CRCW1206560RJNEBC-ND | € 0,00673 | Similar |
| ERJ-8GEYJ561V | Panasonic Industry | 42 085 | P560ECT-ND | € 0,13000 | Direct |
| RMCF1206JG560R | Stackpole Electronics Inc | 25 411 | 738-RMCF1206JG560RCT-ND | € 0,09000 | Direct |
| RMCF1206JT560R | Stackpole Electronics Inc | 112 169 | RMCF1206JT560RCT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00720 | € 144,00 |
| Unit Price without VAT: | € 0,00720 |
|---|---|
| Unit Price with VAT: | € 0,00871 |



