Similar
Similar
Direct
Direct
Direct
Similar

CRCW12064K42FKTB | |
|---|---|
DigiKey Part Number | CRCW12064K42FKTB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW12064K42FKTB |
Description | RES SMD 4.42K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.42 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12064K42FKTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12064K42FKEAC | Vishay Dale | 0 | CRCW12064K42FKEAC-ND | € 0,00773 | Similar |
| CRCW12064K42FKEBC | Vishay Dale | 0 | CRCW12064K42FKEBC-ND | € 0,00773 | Similar |
| ERJ-8ENF4421V | Panasonic Industry | 5 726 | P4.42KFCT-ND | € 0,15000 | Direct |
| RMCF1206FG4K42 | Stackpole Electronics Inc | 0 | RMCF1206FG4K42-ND | € 0,00447 | Direct |
| RMCF1206FT4K42 | Stackpole Electronics Inc | 9 261 | 738-RMCF1206FT4K42CT-ND | € 0,09000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01864 | € 186,40 |
| Unit Price without VAT: | € 0,01864 |
|---|---|
| Unit Price with VAT: | € 0,02255 |



