
CRCW1206499RFKEAHP | |
|---|---|
DigiKey Part Number | 541-499UTR-ND - Tape & Reel (TR) 541-499UCT-ND - Cut Tape (CT) 541-499UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206499RFKEAHP |
Description | RES SMD 499 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206499RFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,11200 | € 1,12 |
| 25 | € 0,09000 | € 2,25 |
| 50 | € 0,07740 | € 3,87 |
| 100 | € 0,06720 | € 6,72 |
| 250 | € 0,05708 | € 14,27 |
| 500 | € 0,05124 | € 25,62 |
| 1 000 | € 0,04660 | € 46,60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03770 | € 188,50 |
| 10 000 | € 0,03563 | € 356,30 |
| 15 000 | € 0,03461 | € 519,15 |
| 25 000 | € 0,03351 | € 837,75 |
| 35 000 | € 0,03289 | € 1 151,15 |
| 50 000 | € 0,03229 | € 1 614,50 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |