
CRCW1206499KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW1206499KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW1206499KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW1206499KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206499KFKEAHP |
Description | RES SMD 499K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206499KFKEAHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,26000 | € 0,26 |
| 10 | € 0,13800 | € 1,38 |
| 25 | € 0,11160 | € 2,79 |
| 50 | € 0,09660 | € 4,83 |
| 100 | € 0,08470 | € 8,47 |
| 250 | € 0,07264 | € 18,16 |
| 500 | € 0,06568 | € 32,84 |
| 1 000 | € 0,06018 | € 60,18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04944 | € 247,20 |
| 10 000 | € 0,04697 | € 469,70 |
| 15 000 | € 0,04576 | € 686,40 |
| 25 000 | € 0,04446 | € 1 111,50 |
| 35 000 | € 0,04371 | € 1 529,85 |
| 50 000 | € 0,04301 | € 2 150,50 |
| Unit Price without VAT: | € 0,26000 |
|---|---|
| Unit Price with VAT: | € 0,31460 |