
CRCW120647K0FKEAHP | |
|---|---|
DigiKey Part Number | 541-47.0KUTR-ND - Tape & Reel (TR) 541-47.0KUCT-ND - Cut Tape (CT) 541-47.0KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120647K0FKEAHP |
Description | RES SMD 47K OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120647K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| 10 | € 0,10900 | € 1,09 |
| 25 | € 0,08720 | € 2,18 |
| 50 | € 0,07480 | € 3,74 |
| 100 | € 0,06490 | € 6,49 |
| 250 | € 0,05504 | € 13,76 |
| 500 | € 0,04934 | € 24,67 |
| 1 000 | € 0,04482 | € 44,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,03618 | € 180,90 |
| 10 000 | € 0,03415 | € 341,50 |
| 15 000 | € 0,03317 | € 497,55 |
| 25 000 | € 0,03210 | € 802,50 |
| 35 000 | € 0,03148 | € 1 101,80 |
| 50 000 | € 0,03090 | € 1 545,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |