
CRCW120633R0FKEAC | |
|---|---|
DigiKey Part Number | 541-CRCW120633R0FKEACTR-ND - Tape & Reel (TR) 541-CRCW120633R0FKEACCT-ND - Cut Tape (CT) 541-CRCW120633R0FKEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120633R0FKEAC |
Description | RES 33 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120633R0FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04200 | € 0,42 |
| 25 | € 0,03280 | € 0,82 |
| 50 | € 0,02680 | € 1,34 |
| 100 | € 0,02240 | € 2,24 |
| 250 | € 0,01800 | € 4,50 |
| 500 | € 0,01548 | € 7,74 |
| 1 000 | € 0,01350 | € 13,50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00996 | € 49,80 |
| 10 000 | € 0,00908 | € 90,80 |
| 15 000 | € 0,00865 | € 129,75 |
| 25 000 | € 0,00819 | € 204,75 |
| 35 000 | € 0,00792 | € 277,20 |
| 50 000 | € 0,00767 | € 383,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |