
CRCW1206330RJNEAC | |
|---|---|
DigiKey Part Number | 541-CRCW1206330RJNEACTR-ND - Tape & Reel (TR) 541-CRCW1206330RJNEACCT-ND - Cut Tape (CT) 541-CRCW1206330RJNEACDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206330RJNEAC |
Description | RES 330 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206330RJNEAC Models |
Category | Composition |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CR1206-JW-331ELF | Bourns Inc. | 26 076 | 118-CR1206-JW-331ELFCT-ND | € 0,09000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,03900 | € 0,39 |
| 25 | € 0,03000 | € 0,75 |
| 50 | € 0,02460 | € 1,23 |
| 100 | € 0,02040 | € 2,04 |
| 250 | € 0,01628 | € 4,07 |
| 500 | € 0,01394 | € 6,97 |
| 1 000 | € 0,01211 | € 12,11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00884 | € 44,20 |
| 10 000 | € 0,00803 | € 80,30 |
| 15 000 | € 0,00763 | € 114,45 |
| 25 000 | € 0,00720 | € 180,00 |
| 35 000 | € 0,00696 | € 243,60 |
| 50 000 | € 0,00673 | € 336,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |