
CRCW1206330RJNEA | |
|---|---|
DigiKey Part Number | 541-330ETR-ND - Tape & Reel (TR) 541-330ECT-ND - Cut Tape (CT) 541-330EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206330RJNEA |
Description | RES SMD 330 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206330RJNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206330RJNEAHP | Vishay Dale | 28 228 | 541-330UACT-ND | € 0,21000 | Upgrade |
| CR1206-JW-331ELF | Bourns Inc. | 26 076 | 118-CR1206-JW-331ELFCT-ND | € 0,09000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03120 | € 0,78 |
| 50 | € 0,02580 | € 1,29 |
| 100 | € 0,02140 | € 2,14 |
| 250 | € 0,01716 | € 4,29 |
| 500 | € 0,01474 | € 7,37 |
| 1 000 | € 0,01282 | € 12,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00940 | € 47,00 |
| 10 000 | € 0,00855 | € 85,50 |
| 15 000 | € 0,00814 | € 122,10 |
| 25 000 | € 0,00769 | € 192,25 |
| 35 000 | € 0,00744 | € 260,40 |
| 50 000 | € 0,00720 | € 360,00 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |