CRCW120630K1FKTA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Vishay Dale
In Stock: 8 769
Unit Price: € 0,09000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: € 0,26000
Datasheet

Direct


Panasonic Industry
In Stock: 49 022
Unit Price: € 0,15000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 6 850
Unit Price: € 0,09000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 097
Unit Price: € 0,09000
Datasheet

Upgrade


YAGEO
In Stock: 4 990
Unit Price: € 0,09000
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: € 0,08629
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: € 0,01699
Datasheet

Similar


Bourns Inc.
In Stock: 26 567
Unit Price: € 0,09000
Datasheet

Similar


YAGEO
In Stock: 29 885
Unit Price: € 0,09000
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: € 0,01421
Datasheet
30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW120630K1FKTA

DigiKey Part Number
541-3038-2-ND - Tape & Reel (TR)
541-3038-1-ND - Cut Tape (CT)
541-3038-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW120630K1FKTA
Description
RES SMD 30.1K OHM 1% 1/4W 1206
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
30.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW120630K1FKTA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120630K1FKEAVishay Dale8 769541-30.1KFCT-ND€ 0,09000Direct
CRCW120630K1FKEAHPVishay Dale0541-CRCW120630K1FKEAHPCT-ND€ 0,26000Upgrade
ERJ-8ENF3012VPanasonic Industry49 022P30.1KFCT-ND€ 0,15000Direct
RMCF1206FG30K1Stackpole Electronics Inc6 850738-RMCF1206FG30K1CT-ND€ 0,09000Direct
RMCF1206FT30K1Stackpole Electronics Inc9 097RMCF1206FT30K1CT-ND€ 0,09000Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,07200€ 0,72
25€ 0,05600€ 1,40
50€ 0,04740€ 2,37
100€ 0,04050€ 4,05
250€ 0,03356€ 8,39
500€ 0,02952€ 14,76
1 000€ 0,02635€ 26,35
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,02048€ 102,40
10 000€ 0,01907€ 190,70
15 000€ 0,01838€ 275,70
25 000€ 0,01763€ 440,75
35 000€ 0,01720€ 602,00
50 000€ 0,01679€ 839,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150