
CRCW120624R0JNECC | |
|---|---|
DigiKey Part Number | 541-4124-2-ND - Tape & Reel (TR) 541-4124-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | CRCW120624R0JNECC |
Description | RES 24 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120624R0JNECC Models |
Category | Temperature Coefficient ±200ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) | Supplier Device Package |
Part Status Active | Size / Dimension 0.120" L x 0.061" W (3.05mm x 1.55mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120624R0JNEA | Vishay Dale | 14 272 | 541-24ECT-ND | € 0,09000 | Upgrade |
| CRCW120624R0JNEAHP | Vishay Dale | 34 687 | 541-24UACT-ND | € 0,23000 | Upgrade |
| CR1206-JW-240ELF | Bourns Inc. | 20 256 | 118-CR1206-JW-240ELFCT-ND | € 0,09000 | Upgrade |
| ERJ-8GEYJ240V | Panasonic Industry | 68 021 | P24ECT-ND | € 0,13000 | Upgrade |
| ERJ-P08J240V | Panasonic Industry | 19 532 | P24ALCT-ND | € 0,15000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,02700 | € 0,27 |
| 25 | € 0,02000 | € 0,50 |
| 50 | € 0,01620 | € 0,81 |
| 100 | € 0,01320 | € 1,32 |
| 250 | € 0,01032 | € 2,58 |
| 500 | € 0,00868 | € 4,34 |
| 1 000 | € 0,00743 | € 7,43 |
| 5 000 | € 0,00542 | € 27,10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 000 | € 0,00662 | € 397,20 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |