
CRCW120624R0FKEAHP | |
|---|---|
DigiKey Part Number | 541-24.0UTR-ND - Tape & Reel (TR) 541-24.0UCT-ND - Cut Tape (CT) 541-24.0UDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120624R0FKEAHP |
Description | RES SMD 24 OHM 1% 3/4W 1206 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120624R0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,24000 | € 0,24 |
| 10 | € 0,12800 | € 1,28 |
| 25 | € 0,10280 | € 2,57 |
| 50 | € 0,08860 | € 4,43 |
| 100 | € 0,07740 | € 7,74 |
| 250 | € 0,06612 | € 16,53 |
| 500 | € 0,05962 | € 29,81 |
| 1 000 | € 0,05448 | € 54,48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,04449 | € 222,45 |
| 10 000 | € 0,04218 | € 421,80 |
| 15 000 | € 0,04105 | € 615,75 |
| 25 000 | € 0,03983 | € 995,75 |
| 35 000 | € 0,03913 | € 1 369,55 |
| 50 000 | € 0,03847 | € 1 923,50 |
| Unit Price without VAT: | € 0,24000 |
|---|---|
| Unit Price with VAT: | € 0,29040 |