Similar
Similar
Similar
Direct
Direct
Direct
Similar
Similar

CRCW1206200KFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206200KFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206200KFKEBCT-ND - Cut Tape (CT) 541-CRCW1206200KFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206200KFKEB |
Description | RES SMD 200K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 200 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206200KFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206200KFKEAC | Vishay Dale | 35 683 | 541-CRCW1206200KFKEACCT-ND | € 0,09000 | Similar |
| CRCW1206200KFKEBC | Vishay Dale | 0 | CRCW1206200KFKEBC-ND | € 0,00773 | Similar |
| RCV1206200KFKEA | Vishay Dale | 5 146 | BC2830CT-ND | € 0,21000 | Similar |
| ERJ-8ENF2003V | Panasonic Industry | 94 752 | P200KFCT-ND | € 0,15000 | Direct |
| RMCF1206FG200K | Stackpole Electronics Inc | 10 880 | 738-RMCF1206FG200KCT-ND | € 0,09000 | Direct |





