
CRCW12061R00JNEAIF | |
|---|---|
DigiKey Part Number | 541-1.0ARTR-ND - Tape & Reel (TR) 541-1.0ARCT-ND - Cut Tape (CT) 541-1.0ARDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061R00JNEAIF |
Description | RES SMD 1 OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1 Ohms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061R00JNEAIF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,38000 | € 0,38 |
| 10 | € 0,21700 | € 2,17 |
| 25 | € 0,18000 | € 4,50 |
| 50 | € 0,15880 | € 7,94 |
| 100 | € 0,14210 | € 14,21 |
| 250 | € 0,12508 | € 31,27 |
| 500 | € 0,11528 | € 57,64 |
| 1 000 | € 0,10751 | € 107,51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,09692 | € 484,60 |
| 10 000 | € 0,09321 | € 932,10 |
| 15 000 | € 0,09140 | € 1 371,00 |
| 25 000 | € 0,08943 | € 2 235,75 |
| 35 000 | € 0,08831 | € 3 090,85 |
| 50 000 | € 0,08724 | € 4 362,00 |
| Unit Price without VAT: | € 0,38000 |
|---|---|
| Unit Price with VAT: | € 0,45980 |