
CRCW12061M00FKEB | |
|---|---|
DigiKey Part Number | 541-CRCW12061M00FKEBTR-ND - Tape & Reel (TR) 541-CRCW12061M00FKEBCT-ND - Cut Tape (CT) 541-CRCW12061M00FKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061M00FKEB |
Description | RES SMD 1M OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 MOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12061M00FKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA12061M00FKEA | Vishay Dale | 2 939 | 541-2251-1-ND | € 0,15000 | Upgrade |
| CRCW12061M00FKEAC | Vishay Dale | 305 005 | 541-4174-1-ND | € 0,09000 | Similar |
| CRCW12061M00FKEBC | Vishay Dale | 0 | CRCW12061M00FKEBC-ND | € 0,00773 | Similar |
| RCG12061M00FKEA | Vishay Dale | 0 | 541-1863-2-ND | € 0,02389 | Similar |
| RCV12061M00FKEA | Vishay Dale | 6 174 | BC2834CT-ND | € 0,21000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |