1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K50FKTAHP

DigiKey Part Number
541-CRCW12061K50FKTAHPTR-ND - Tape & Reel (TR)
541-CRCW12061K50FKTAHPCT-ND - Cut Tape (CT)
541-CRCW12061K50FKTAHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K50FKTAHP
Description
CRCW1206-HP 100 1K5 1% RT1
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.063" W (3.10mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K50FKEAHPVishay Dale23 617541-1.50KUCT-ND€ 0,23000Parametric Equivalent
SR1206FR-7T1K5LYAGEO6 154YAG5881CT-ND€ 0,40000Parametric Equivalent
In-Stock: 4 900
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,26000€ 1,26
10€ 0,83000€ 8,30
25€ 0,73200€ 18,30
50€ 0,67560€ 33,78
100€ 0,63050€ 63,05
250€ 0,58508€ 146,27
500€ 0,55870€ 279,35
1 000€ 0,53771€ 537,71
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,48499€ 2 424,95
10 000€ 0,47551€ 4 755,10
15 000€ 0,47089€ 7 063,35
Manufacturers Standard Package
Unit Price without VAT:€ 1,26000
Unit Price with VAT:€ 1,52460