
CRCW12061K50FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12061K50FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW12061K50FKTAHPCT-ND - Cut Tape (CT) 541-CRCW12061K50FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12061K50FKTAHP |
Description | CRCW1206-HP 100 1K5 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,26000 | € 1,26 |
| 10 | € 0,83000 | € 8,30 |
| 25 | € 0,73200 | € 18,30 |
| 50 | € 0,67560 | € 33,78 |
| 100 | € 0,63050 | € 63,05 |
| 250 | € 0,58508 | € 146,27 |
| 500 | € 0,55870 | € 279,35 |
| 1 000 | € 0,53771 | € 537,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,48499 | € 2 424,95 |
| 10 000 | € 0,47551 | € 4 755,10 |
| 15 000 | € 0,47089 | € 7 063,35 |
| Unit Price without VAT: | € 1,26000 |
|---|---|
| Unit Price with VAT: | € 1,52460 |