1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00JNEB

DigiKey Part Number
541-CRCW12061K00JNEBTR-ND - Tape & Reel (TR)
541-CRCW12061K00JNEBCT-ND - Cut Tape (CT)
541-CRCW12061K00JNEBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00JNEB
Description
RES SMD 1K OHM 5% 1/4W 1206
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00JNEB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Discontinued at DigiKey
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW12061K00JNEAIFVishay Dale6 019541-1.0KARCT-ND€ 0,40000Upgrade
CRCW12061K00JNECHPVishay Dale17 755541-CRCW12061K00JNECHPCT-ND€ 0,23000Upgrade
RCA12061K00JNEAVishay Dale5 986541-RCA12061K00JNEACT-ND€ 0,14000Upgrade
CRCW12061K00JNEACVishay Dale26 898541-4203-1-ND€ 0,08000Similar
RCG12061K00JNEAVishay Dale6 984541-1873-1-ND€ 0,14000Similar
In-Stock: 1 121
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,20000€ 0,20
10€ 0,06700€ 0,67
25€ 0,05560€ 1,39
50€ 0,04120€ 2,06
100€ 0,03090€ 3,09
250€ 0,02824€ 7,06
500€ 0,02548€ 12,74
* All Digi-Reel orders will add a € 5,50 reeling fee.
Unit Price without VAT:€ 0,20000
Unit Price with VAT:€ 0,24200