1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW12061K00JNEAC

DigiKey Part Number
541-4203-2-ND - Tape & Reel (TR)
541-4203-1-ND - Cut Tape (CT)
541-4203-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW12061K00JNEAC
Description
RES 1K OHM 5% 1/4W 1206
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
1 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW12061K00JNEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±200ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
1206 (3216 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Resistance
Height - Seated (Max)
0.026" (0.65mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCG12061K00JNEAVishay Dale6 984541-1873-1-ND€ 0,14000Direct
CRCW12061K00JNEAIFVishay Dale6 019541-1.0KARCT-ND€ 0,40000Upgrade
CRCW12061K00JNEBVishay Dale1 121541-CRCW12061K00JNEBCT-ND€ 0,20000Upgrade
CRCW12061K00JNECHPVishay Dale17 755541-CRCW12061K00JNECHPCT-ND€ 0,23000Upgrade
RCA12061K00JNEAVishay Dale5 986541-RCA12061K00JNEACT-ND€ 0,14000Upgrade
In-Stock: 26 898
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,08000€ 0,08
10€ 0,03900€ 0,39
25€ 0,02960€ 0,74
50€ 0,02440€ 1,22
100€ 0,02020€ 2,02
250€ 0,01616€ 4,04
500€ 0,01384€ 6,92
1 000€ 0,01201€ 12,01
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000€ 0,00877€ 43,85
10 000€ 0,00796€ 79,60
15 000€ 0,00757€ 113,55
25 000€ 0,00715€ 178,75
35 000€ 0,00690€ 241,50
50 000€ 0,00667€ 333,50
Manufacturers Standard Package
Unit Price without VAT:€ 0,08000
Unit Price with VAT:€ 0,09680