
CRCW120616K0JNEA | |
|---|---|
DigiKey Part Number | 541-16KETR-ND - Tape & Reel (TR) 541-16KECT-ND - Cut Tape (CT) 541-16KEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120616K0JNEA |
Description | RES SMD 16K OHM 5% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 16 kOhms ±5% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120616K0JNEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-8GEYJ163V | Panasonic Industry | 45 734 | P16KECT-ND | € 0,13000 | Direct |
| ERJ-P08J163V | Panasonic Industry | 8 259 | P16KALCT-ND | € 0,14000 | Upgrade |
| CR1206-JW-163ELF | Bourns Inc. | 29 746 | 118-CR1206-JW-163ELFCT-ND | € 0,08000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,04100 | € 0,41 |
| 25 | € 0,03080 | € 0,77 |
| 50 | € 0,02540 | € 1,27 |
| 100 | € 0,02120 | € 2,12 |
| 250 | € 0,01704 | € 4,26 |
| 500 | € 0,01462 | € 7,31 |
| 1 000 | € 0,01271 | € 12,71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,00933 | € 46,65 |
| 10 000 | € 0,00849 | € 84,90 |
| 15 000 | € 0,00808 | € 121,20 |
| 25 000 | € 0,00763 | € 190,75 |
| 35 000 | € 0,00738 | € 258,30 |
| 50 000 | € 0,00714 | € 357,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |