
CRCW120612R1FKEA | |
|---|---|
DigiKey Part Number | 541-12.1FTR-ND - Tape & Reel (TR) 541-12.1FCT-ND - Cut Tape (CT) 541-12.1FDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW120612R1FKEA |
Description | RES SMD 12.1 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 12.1 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW120612R1FKEA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04500 | € 0,45 |
| 25 | € 0,03440 | € 0,86 |
| 50 | € 0,02860 | € 1,43 |
| 100 | € 0,02380 | € 2,38 |
| 250 | € 0,01920 | € 4,80 |
| 500 | € 0,01656 | € 8,28 |
| 1 000 | € 0,01446 | € 14,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,01072 | € 53,60 |
| 10 000 | € 0,00979 | € 97,90 |
| 15 000 | € 0,00934 | € 140,10 |
| 25 000 | € 0,00885 | € 221,25 |
| 35 000 | € 0,00857 | € 299,95 |
| 50 000 | € 0,00831 | € 415,50 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |