
CRCW1206120RFKTA | |
|---|---|
DigiKey Part Number | 541-CRCW1206120RFKTATR-ND - Tape & Reel (TR) 541-CRCW1206120RFKTACT-ND - Cut Tape (CT) 541-CRCW1206120RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206120RFKTA |
Description | RES SMD 120 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206120RFKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,14000 | € 0,14 |
| 10 | € 0,07100 | € 0,71 |
| 25 | € 0,05560 | € 1,39 |
| 50 | € 0,04700 | € 2,35 |
| 100 | € 0,04020 | € 4,02 |
| 250 | € 0,03328 | € 8,32 |
| 500 | € 0,02928 | € 14,64 |
| 1 000 | € 0,02614 | € 26,14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02032 | € 101,60 |
| 10 000 | € 0,01892 | € 189,20 |
| 15 000 | € 0,01823 | € 273,45 |
| 25 000 | € 0,01749 | € 437,25 |
| 35 000 | € 0,01706 | € 597,10 |
| 50 000 | € 0,01666 | € 833,00 |
| Unit Price without VAT: | € 0,14000 |
|---|---|
| Unit Price with VAT: | € 0,16940 |