
CRCW1206120RFKEB | |
|---|---|
DigiKey Part Number | 541-CRCW1206120RFKEBTR-ND - Tape & Reel (TR) 541-CRCW1206120RFKEBCT-ND - Cut Tape (CT) 541-CRCW1206120RFKEBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW1206120RFKEB |
Description | RES SMD 120 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 120 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW1206120RFKEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW1206120RFKEAC | Vishay Dale | 23 623 | 541-4193-1-ND | € 0,09000 | Similar |
| CRCW1206120RFKEBC | Vishay Dale | 0 | CRCW1206120RFKEBC-ND | € 0,00886 | Similar |
| ERJ-8ENF1200V | Panasonic Industry | 15 625 | P120FCT-ND | € 0,15000 | Direct |
| RMCF1206FT120R | Stackpole Electronics Inc | 25 161 | RMCF1206FT120RCT-ND | € 0,08000 | Direct |
| CRGH1206F120R | TE Connectivity Passive Product | 5 413 | A129547CT-ND | € 0,15000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,09000 | € 0,09 |
| 10 | € 0,04200 | € 0,42 |
| 25 | € 0,03200 | € 0,80 |
| 50 | € 0,02660 | € 1,33 |
| 100 | € 0,02220 | € 2,22 |
| 250 | € 0,01788 | € 4,47 |
| 500 | € 0,01542 | € 7,71 |
| 1 000 | € 0,01347 | € 13,47 |
| 5 000 | € 0,01038 | € 51,90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,00939 | € 93,90 |
| Unit Price without VAT: | € 0,09000 |
|---|---|
| Unit Price with VAT: | € 0,10890 |