
CRCW12060000ZSTC | |
|---|---|
DigiKey Part Number | 541-CRCW12060000ZSTCTR-ND - Tape & Reel (TR) 541-CRCW12060000ZSTCCT-ND - Cut Tape (CT) 541-CRCW12060000ZSTCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000ZSTC |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000ZSTC Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05500 | € 0,55 |
| 25 | € 0,04600 | € 1,15 |
| 50 | € 0,04020 | € 2,01 |
| 100 | € 0,03560 | € 3,56 |
| 250 | € 0,03032 | € 7,58 |
| 500 | € 0,02700 | € 13,50 |
| 1 000 | € 0,02421 | € 24,21 |
| 5 000 | € 0,01920 | € 96,00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,01649 | € 329,80 |
| 40 000 | € 0,01528 | € 611,20 |
| 60 000 | € 0,01466 | € 879,60 |
| 100 000 | € 0,01396 | € 1 396,00 |
| 140 000 | € 0,01354 | € 1 895,60 |
| 200 000 | € 0,01314 | € 2 628,00 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |