
CRCW12060000ZSTB | |
|---|---|
DigiKey Part Number | 541-CRCW12060000ZSTBTR-ND - Tape & Reel (TR) 541-CRCW12060000ZSTBCT-ND - Cut Tape (CT) 541-CRCW12060000ZSTBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12060000ZSTB |
Description | RES SMD 0 OHM JUMPER 1/4W 1206 |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW12060000ZSTB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 1206 (3216 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Discontinued at DigiKey | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Resistance | Height - Seated (Max) 0.024" (0.60mm) |
Tolerance | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCA12060000ZSEA | Vishay Dale | 23 534 | 541-2239-1-ND | € 0,12000 | Upgrade |
| CRCW12060000Z0EAC | Vishay Dale | 405 | 541-4170-1-ND | € 0,08000 | Similar |
| CRCW12060000Z0EBC | Vishay Dale | 29 083 | 541-4171-1-ND | € 0,08000 | Similar |
| RCG12060000Z0EA | Vishay Dale | 426 | 541-1890-1-ND | € 0,14000 | Similar |
| ERJ-8GEY0R00V | Panasonic Industry | 571 364 | P0.0ECT-ND | € 0,08000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,08000 | € 0,08 |
| 10 | € 0,05500 | € 0,55 |
| 25 | € 0,04600 | € 1,15 |
| 50 | € 0,04020 | € 2,01 |
| 100 | € 0,03560 | € 3,56 |
| 250 | € 0,03032 | € 7,58 |
| 500 | € 0,02700 | € 13,50 |
| 1 000 | € 0,02421 | € 24,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | € 0,01397 | € 139,70 |
| Unit Price without VAT: | € 0,08000 |
|---|---|
| Unit Price with VAT: | € 0,09680 |