Similar
Similar
Direct
Similar

CRCW08059M10JNEB | |
|---|---|
DigiKey Part Number | CRCW08059M10JNEB-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08059M10JNEB |
Description | RES SMD 9.1M OHM 5% 1/4W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 9.1 MOhms ±5% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08059M10JNEB Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08059M10JNEAC | Vishay Dale | 0 | CRCW08059M10JNEAC-ND | € 0,00403 | Similar |
| CRCW08059M10JNEBC | Vishay Dale | 0 | CRCW08059M10JNEBC-ND | € 0,00403 | Similar |
| RMCF0805JT9M10 | Stackpole Electronics Inc | 0 | RMCF0805JT9M10-ND | € 0,00325 | Direct |
| CR0805-JW-915ELF | Bourns Inc. | 0 | CR0805-JW-915ELF-ND | € 0,00278 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20 000 | € 0,00501 | € 100,20 |
| Unit Price without VAT: | € 0,00501 |
|---|---|
| Unit Price with VAT: | € 0,00606 |


