
CRCW080551R0JNEAHP | |
|---|---|
DigiKey Part Number | 541-51TATR-ND - Tape & Reel (TR) 541-51TACT-ND - Cut Tape (CT) 541-51TADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW080551R0JNEAHP |
Description | RES SMD 51 OHM 5% 1/2W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 51 Ohms ±5% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW080551R0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,18000 | € 0,18 |
| 10 | € 0,09000 | € 0,90 |
| 25 | € 0,07120 | € 1,78 |
| 50 | € 0,06060 | € 3,03 |
| 100 | € 0,05230 | € 5,23 |
| 250 | € 0,04380 | € 10,95 |
| 500 | € 0,03894 | € 19,47 |
| 1 000 | € 0,03509 | € 35,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,02784 | € 139,20 |
| 10 000 | € 0,02612 | € 261,20 |
| 15 000 | € 0,02528 | € 379,20 |
| 25 000 | € 0,02437 | € 609,25 |
| 35 000 | € 0,02385 | € 834,75 |
| 50 000 | € 0,02335 | € 1 167,50 |
| Unit Price without VAT: | € 0,18000 |
|---|---|
| Unit Price with VAT: | € 0,21780 |