
CRCW08054R70FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW08054R70FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW08054R70FKTAHPCT-ND - Cut Tape (CT) 541-CRCW08054R70FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08054R70FKTAHP |
Description | CRCW0805-HP 100 4R7 1% RT1 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 4.7 Ohms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08054R70FKEAHP | Vishay Dale | 63 399 | 541-4.70TCT-ND | € 0,22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,48000 | € 1,48 |
| 10 | € 0,99500 | € 9,95 |
| 25 | € 0,88480 | € 22,12 |
| 50 | € 0,82100 | € 41,05 |
| 100 | € 0,77030 | € 77,03 |
| 250 | € 0,71876 | € 179,69 |
| 500 | € 0,68892 | € 344,46 |
| 1 000 | € 0,66513 | € 665,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | € 0,60329 | € 3 016,45 |
| 10 000 | € 0,59255 | € 5 925,50 |
| Unit Price without VAT: | € 1,48000 |
|---|---|
| Unit Price with VAT: | € 1,79080 |